
Number
Total (€ 239.50 / piece)
€ 239.50
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Swivel angle: 90 deg
- Design: yoke kinematics
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Rotary actuator
- Max. operating pressure
8.4 bar
- Manufacturer part #
553171
- Weight
750 g
- Connection
G1/8
- Size
15
- Min. operating pressure
3 bar
- Operating medium
Compressed air
- Sealant
FVMQ
PTFE
- Enclosure material
Aluminium wrought alloy
- Material
Aluminium wrought alloy
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-50 °C
Documents & Downloads
Datasheet
Datasheet 2120446 FESTO Rotary actuator 553171 DAPS-0015-090-R-F04-T6 Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2120446 FESTO Rotary actuator 553171 DAPS-0015-090-R-F04-T6 Enclosure material: Aluminium wrought alloy 1 pc(s)
Description
Swivel drive DAPS -0015-090-R-F04-T6 size actuator = 0015, flange drilling pattern = F04, swivel angle = 90 deg, adjustment range end position at 0°=-1 - 9 deg, shaft connection depth = 13.2 mm
This text is machine translated.
This text is machine translated.











