
Number
Highlights & Details
Technical specifications
- Swivel angle: 90 deg
- Design: yoke kinematics
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Rotary actuator
- Max. operating pressure
8.4 bar
- Manufacturer part #
553178
- Weight
5400 g
- Connection
G1/8
- Min. operating pressure
3 bar
- Operating medium
Compressed air
- Sealant
FVMQ
PTFE
- Enclosure material
Aluminium wrought alloy
- Material
Aluminium wrought alloy
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-50 °C
Documents & Downloads
Datasheet
Datasheet 2120453 FESTO Rotary actuator 553178 DAPS-0240-090-R-F0710-T6 Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2120453 FESTO Rotary actuator 553178 DAPS-0240-090-R-F0710-T6 Enclosure material: Aluminium wrought alloy 1 pc(s)
Description
This text is machine translated.











