
Number
Highlights & Details
Technical specifications
- Swivel angle: 92 deg
- Design: yoke kinematics
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Rotary actuator
- Max. operating pressure
8.4 bar
- Manufacturer part #
8005044
- Weight
15200 g
- Connection
G1/4"
- Min. operating pressure
4.2 bar
- Operating medium
Compressed air
- Sealant
FPM
NBR
PUR
- Enclosure material
Aluminium wrought alloy
- Material
Aluminium wrought alloy
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2124561 FESTO Rotary actuator 8005044 DAPS-0240-090-RS3-F1012-MW Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2124561 FESTO Rotary actuator 8005044 DAPS-0240-090-RS3-F1012-MW Enclosure material: Aluminium wrought alloy 1 pc(s)
Description
This text is machine translated.











