
Technical specifications
- Product type
Rotary actuator
- Max. operating pressure
8 bar
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
8065343
- Weight
11139 g
- Operating pressure (min.)
2 bar
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Sealant
NBR
- Pneumatics connector
G1/4"
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Aluminium (die-cast)
- Material
Aluminium wrought alloy
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
Documents & Downloads
Datasheet
Datasheet 2800037 FESTO Rotary actuator 8065343 DFPD-240-RP-135-RD-F0710 Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800037 FESTO Rotary actuator 8065343 DFPD-240-RP-135-RD-F0710 Enclosure material: Aluminium wrought alloy 1 pc(s)
Description
This text is machine translated.










