
Technical specifications
- Product type
Rotary actuator
- Max. operating pressure
8 bar
- Min. device temperature
-20 °C
- Device temperature (max.)
80 °C
- Manufacturer part #
8084135
- Weight
30395 g
- Operating pressure (min.)
2 bar
- Operating medium
Compressed air
- Sealant
NBR
- Pneumatics connector
G1/4"
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Aluminium (die-cast)
- Material
Aluminium wrought alloy
- Medium
Compressed air
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Single-acting
Documents & Downloads
Datasheet
Datasheet 2800042 FESTO Rotary actuator 8084135 DFPD-900-RP-90-RS60-F1012 Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800042 FESTO Rotary actuator 8084135 DFPD-900-RP-90-RS60-F1012 Enclosure material: Aluminium wrought alloy 1 pc(s)
Description
This text is machine translated.










