
Number
Highlights & Details
CLR -32-10-R-P-A-B-K11-R8
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Rotary/linear actuator
- Stroke length
28 mm
- Max. operating pressure
10 bar
- Manufacturer part #
535487
- Weight
700 g
- Min. operating pressure
2 bar
- Operating medium
Compressed air
- Enclosure material
Aluminium wrought alloy
- Piston diameter
32 mm
- Piston rod material
Steel (stainless)
- Piston rod thread
M8
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2118448 FESTO Rotary/linear actuator 535487 CLR-32-10-R-P-A-B-K11-R8 Enclosure material: Aluminium wrought alloy Stroke length:
User & Safety Instructions
User & Safety Instructions 2118448 FESTO Rotary/linear actuator 535487 CLR-32-10-R-P-A-B-K11-R8 Enclosure material: Aluminium wrought alloy Stroke length:
Information
Information 2118448 FESTO Rotary/linear actuator 535487 CLR-32-10-R-P-A-B-K11-R8 Enclosure material: Aluminium wrought alloy Stroke length:
Description
This text is machine translated.











