
Number
Highlights & Details
CLR -63-50-G-P-A-K11-R8
Technical specifications
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Rotary/linear actuator
- Stroke length
73 mm
- Max. operating pressure
10 bar
- Manufacturer part #
535510
- Weight
2625 g
- Min. operating pressure
2 bar
- Operating medium
Compressed air
- Enclosure material
Aluminium wrought alloy
- Piston diameter
63 mm
- Piston rod material
Steel (stainless)
- Piston rod thread
M10
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2118469 FESTO Rotary/linear actuator 535510 CLR-63-50-G-P-A-K11-R8 Enclosure material: Aluminium wrought alloy Stroke length: 73
User & Safety Instructions
User & Safety Instructions 2118469 FESTO Rotary/linear actuator 535510 CLR-63-50-G-P-A-K11-R8 Enclosure material: Aluminium wrought alloy Stroke length: 73
Information
Information 2118469 FESTO Rotary/linear actuator 535510 CLR-63-50-G-P-A-K11-R8 Enclosure material: Aluminium wrought alloy Stroke length: 73
Description
This text is machine translated.











