
Number
Highlights & Details
Technical specifications
- Swivel angle: 272 deg
- Design: Swivel Wing
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Rotary/linear actuator
- Stroke length
50 mm
- Max. operating pressure
8 bar
- Manufacturer part #
556402
- Weight
650 g
- Connection
M5
- Size
16
- Min. operating pressure
2.5 bar
- Operating medium
Compressed air
- Sealant
TPE-U
- Enclosure material
Aluminium wrought alloy
- Piston diameter
16 mm
- Piston rod material
Quenched steel
- Piston rod diameter
16 mm
- Material
Aluminium wrought alloy
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 2125633 FESTO Rotary/linear actuator 556402 DSL-16-50-270-P-A-S2-B Enclosure material: Aluminium wrought alloy Stroke length: 50
User & Safety Instructions
User & Safety Instructions 2125633 FESTO Rotary/linear actuator 556402 DSL-16-50-270-P-A-S2-B Enclosure material: Aluminium wrought alloy Stroke length: 50
Description
This text is machine translated.











