There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
6 mm
M5
130779
14 bar
-0.95 bar
Brass
80 °C
-10 °C
Datasheet 1895134 FESTO Screw fastener 130779 QSM-M5-6-100 External thread: M5 Pipe diameter: 6 mm 1 pc(s)
User & Safety Instructions 1895134 FESTO Screw fastener 130779 QSM-M5-6-100 External thread: M5 Pipe diameter: 6 mm 1 pc(s)
Information 1895134 FESTO Screw fastener 130779 QSM-M5-6-100 External thread: M5 Pipe diameter: 6 mm 1 pc(s)
Information 1895134 FESTO Screw fastener 130779 QSM-M5-6-100 External thread: M5 Pipe diameter: 6 mm 1 pc(s)