There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
3 mm
M3
153301
14 bar
-0.95 bar
Geölter Betrieb möglich
Steel
80 °C
-10 °C
Datasheet 1895864 FESTO Screw fastener 153301 QSM-M3-3 External thread: M3 Pipe diameter: 3 mm 1 pc(s)
User & Safety Instructions 1895864 FESTO Screw fastener 153301 QSM-M3-3 External thread: M3 Pipe diameter: 3 mm 1 pc(s)
Information 1895864 FESTO Screw fastener 153301 QSM-M3-3 External thread: M3 Pipe diameter: 3 mm 1 pc(s)
Information 1895864 FESTO Screw fastener 153301 QSM-M3-3 External thread: M3 Pipe diameter: 3 mm 1 pc(s)