
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Product weight: 36 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Screw fastener
- Pipe Ø
22 mm
- Manufacturer part #
177686
- Max. operating pressure
7 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116493 FESTO Screw fastener 177686 CQ-3/4-22 Pipe diameter: 22 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116493 FESTO Screw fastener 177686 CQ-3/4-22 Pipe diameter: 22 mm 1 pc(s)
Information
Information 2116493 FESTO Screw fastener 177686 CQ-3/4-22 Pipe diameter: 22 mm 1 pc(s)
Description
Plug-in gland CQ-3/4-22 high flow. Nominal width = 17 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 1, design = Push-pull principle
This text is machine translated.
This text is machine translated.











