
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 8.39 / piece)
€ 8.39
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Product weight: 30g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Screw fastener
- Pipe Ø
8 mm
- Manufacturer part #
186298
- Max. operating pressure
6 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116891 FESTO Screw fastener 186298 QSK-G1/4-8 Pipe diameter: 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116891 FESTO Screw fastener 186298 QSK-G1/4-8 Pipe diameter: 8 mm 1 pc(s)
Information
Information 2116891 FESTO Screw fastener 186298 QSK-G1/4-8 Pipe diameter: 8 mm 1 pc(s)
Description
Locking plug-in gland QSK-G1/4-8 External thread with hexagon. Size = Standard, nominal width = 4.3 mm, permissible hose type = (* PAN, * PAN-MF, * PAN-R, * PAN-V0, * PEN, * PFAN-, * PLN-, * PTFEN-, * PUN, * PUN-CM, * PUN DUO, * PUN-H, * PUN-H-DUO, * * PUN PUN-S-S-DUO, * PUN-V0), hose insertion depth = 18.3 mm, seal type on the screw-in stud = sealing ring
This text is machine translated.
This text is machine translated.











