

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
4 mm
M5
M5
190673
Y-plug-in gland QSY-M 5-4 360° can be aligned, external thread with hexagon. Size = Standard, nominal width = 2.4 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
6 bar
-0.95 bar
PBT
80 °C
-10 °C
Datasheet 1946071 FESTO Screw fastener 190673 QSY-M5-4 External thread: M5 Pipe diameter: 4 mm Thread size: M5 1 pc(s)
User & Safety Instructions 1946071 FESTO Screw fastener 190673 QSY-M5-4 External thread: M5 Pipe diameter: 4 mm Thread size: M5 1 pc(s)
Information 1946071 FESTO Screw fastener 190673 QSY-M5-4 External thread: M5 Pipe diameter: 4 mm Thread size: M5 1 pc(s)