There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
G1
Class 1 - Low corrosion stress corrosion resistance: KBK
558709
Nickel-plated brass, NBR
G1/8, for Hose outer diameter 6 mm
16 bar
-0.95 bar
-0.95 up to 16 bar
Compressed air
Datasheet 1940499 FESTO Screw fastener NPQM-L-G18-Q6-P10 558709 -0.95 up to 16 bar External thread G1
User & Safety Instructions 1940499 FESTO Screw fastener NPQM-L-G18-Q6-P10 558709 -0.95 up to 16 bar External thread G1