
Number
Technical specifications
- Packaging type
Piece
- Product type
Position transmitter
- Type
SDAT-MHS-M50-1L-SV-E-0.3-M8
- Content
1 pc(s)
- Min. operating voltage
15 V DC
- Max. operating voltage
30 V DC
- Operating voltage
15 - 30 V DC
- Contact type
1 breaker
1 maker
- Switching current (max.)
100 mA
- Max. switching capacity
2.7 W
- Features
LED indicator
- Outputs
PNP
- Resolution
0.05 mm
- Tolerance ±
0.25 mm
- Connector
Cable, M8 4-pin plug
- Cable length
0.3 m
IP65
IP68
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- RoHS-compliant
Yes
- Connection
Cable + connector
- Thread type connection side
M8 x 1
- Manufacturer part #
8115394
- Jacket material
TPE-U(PUR)
- No. of pins
4
- Enclosure material
Non-corrosive steel
PA
Brass
- Switching frequency
1000 Hz
- Weight
19 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801951 FESTO SDAT-MHS-M50-1L-SV-E-0.3-M8 Position transmitter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801951 FESTO SDAT-MHS-M50-1L-SV-E-0.3-M8 Position transmitter 1 pc(s)










