
42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 0.47 / piece)
€ 1.41
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Ambient temperature: -40 to 100°C
- Product type
Sealing ring
- Min. display range
-0.95 bar
- Display range (max.)
30 bar
- Operating temperature
-40 °C (min)
- Min. operating temperature
-40 °C
- Manufacturer part #
534233
- Max. operating pressure
30 bar
- Operating pressure (min.)
-0.95 bar
- Pressure range
-0.95 up to 30 bar
Documents & Downloads
Datasheet
Datasheet 2118379 FESTO Sealing ring 534233 OL-1/4-200 -0.95 up to 30 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118379 FESTO Sealing ring 534233 OL-1/4-200 -0.95 up to 30 bar 1 pc(s)
Information
Information 2118379 FESTO Sealing ring 534233 OL-1/4-200 -0.95 up to 30 bar 1 pc(s)
Description
Sealing ring oil leak-free, with metal body-1/4-200. Based on ISO 16030 norm =, container size = 200, Operating pressure complete temperature range = -0,95 - 30 bar, corrosion resistance class KBK = 2 - moderate corrosion stress, ambient temperature = -40 - 100 °C
This text is machine translated.
This text is machine translated.






















