
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Design: Piston Valves
- Operating method: manual
- Valve function: 5/2 bi-stable
- Normal nominal flow rate: 750 l/min
- Ambient temperature: -10 °C to +60 °C
- Product weight: 235 g
- Material Seals: NBR
- Nominal width: 5.2 mm
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Selector valve
- Type
Class 1 - Low corrosion stress corrosion resistance: KBK
- Manufacturer part #
4106816
- Material (details)
Housing: aluminum wrought alloy, anodised, lever: PA-reinforced
- Connection
G1/8
- Max. operating pressure
10 bar
- Operating pressure (min.)
-0.95 bar
- Pressure range
-0.95 up to 10 bar
- Operating medium
Compressed air
- Width
20 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2124219 FESTO Selector valve 4106816 VHEF-ES-B52-G18 -0.95 up to 10 bar 1 pc(s)
Description
Selection switch valve VHEF-IT-B52-G18 valve function = 5/2 bi-stable, operating method = manual, Width = 20 mm, normal rated flow = 750 l / min, Operating pressure = -0,95 - 10 bar
This text is machine translated.
This text is machine translated.











