
Number
Total (€ 247.90 / piece)
€ 247.90
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Mounting type: With Lock Nut
- How it works: single-acting, pushing
- Reset time shortly: 0.3 s
- Reset Time: 1 s
- Attenuation length: 20 mm
- Max. Impact speed 3m/s
- Adjustable attenuation:
- Max. Energy consumption per stroke: 32 J
- Max. Energy consumption per hour: 100000 J
- Product type
Shock absorber
- Stroke length
20 mm
- Manufacturer part #
1138644
- Type
Class 1 - Low corrosion stress corrosion resistance: KBK
- Weight
200 g
- Size
16
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Steel
- Force (max.)
1600 N
- Material
Steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Single-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2122035 FESTO Shock absorber 1138644 DYSR-16-20-Y5 Enclosure material: Steel Stroke length: 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2122035 FESTO Shock absorber 1138644 DYSR-16-20-Y5 Enclosure material: Steel Stroke length: 20 mm 1 pc(s)
Description
Shock absorber -16-20 DYSR-Y 5 Size = 16, Hub = 20 mm, attenuation = adjustable, mounting position=any, position detection = without
This text is machine translated.
This text is machine translated.











