
Number
Total (€ 151.25 / piece)
€ 151.25
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Mounting type: With Lock Nut
- How it works: single-acting, pushing
- Reset time in short: 0.2 s
- Reset Time: 1 s
- Attenuation length: 12 mm
- Max. Impact speed 3m/s
- Attenuation: self-Hiring
- Max. Energy consumption per stroke: 10 J
- Max. Energy consumption per hour: 36000 J
- Product type
Shock absorber
- Stroke length
12 mm
- Manufacturer part #
548014
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Weight
81 g
- Size
12
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Steel
- Force (max.)
1000 N
- Material
Steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- Operating principle
Single-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2119631 FESTO Shock absorber 548014 DYSC-12-12-Y1F Enclosure material: Steel Stroke length: 12 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2119631 FESTO Shock absorber 548014 DYSC-12-12-Y1F Enclosure material: Steel Stroke length: 12 mm 1 pc(s)
Description
Shock absorber -12-12 DYSC-Y 1F even hiring. Size = 12, Hub = 12 mm, attenuation = self-hiring, mounting position=any, position detection = without
This text is machine translated.
This text is machine translated.









