
Number
Highlights & Details
Technical specifications
- Product Weight 6 g
- Product type
Sleeve
- Thread size
1/8"
- Internal thread
G1/8"
- Manufacturer part #
2254
- No. of ports
2 x
- Material
Aluminium wrought alloy
- Material properties
anodised
- Features
Sleeve
Documents & Downloads
Datasheet
Datasheet 2115122 FESTO Sleeve 2254 QM-1/8-1/8 Internal thread G1/8" Thread size: 1/8" 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115122 FESTO Sleeve 2254 QM-1/8-1/8 Internal thread G1/8" Thread size: 1/8" 1 pc(s)
Information
Information 2115122 FESTO Sleeve 2254 QM-1/8-1/8 Internal thread G1/8" Thread size: 1/8" 1 pc(s)
Information 2115122 FESTO Sleeve 2254 QM-1/8-1/8 Internal thread G1/8" Thread size: 1/8" 1 pc(s)
Description
This text is machine translated.











