
Total (€ 3.35 / piece)
€ 3.35
plus VAT.
14-day return policy included
Highlights & Details
Technical specifications
- Product weight: 19 g
- Product type
Sleeve
- Internal thread
G3/8"
- Manufacturer part #
2256
- No. of ports
2 x
- Material
Aluminium wrought alloy
- Material properties
anodised
Documents & Downloads
Datasheet
Datasheet 2115128 FESTO Sleeve 2256 QM-3/8-3/8 Internal thread G3/8" 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115128 FESTO Sleeve 2256 QM-3/8-3/8 Internal thread G3/8" 1 pc(s)
Information
Information 2115128 FESTO Sleeve 2256 QM-3/8-3/8 Internal thread G3/8" 1 pc(s)
Information 2115128 FESTO Sleeve 2256 QM-3/8-3/8 Internal thread G3/8" 1 pc(s)
Description
Sleeve QM-3/8-3/8 product weight = 19 g, pneumatic connection 1 = G3/8, pneumatic connection 2 = G3/8, material note = (* copper and PTFE-free, * RoHS compliant), material sleeve = (* aluminum wrought alloy, * anodized)
This text is machine translated.
This text is machine translated.











