
Number
Highlights & Details
Technical specifications
- Product weight: 30g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Splitter
- Pipe Ø
6 mm
- Manufacturer part #
153288
- No. of ports
4 x
- Max. operating pressure
6 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2115439 FESTO Splitter 153288 QSQ-1/4-6 Pipe diameter: 6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115439 FESTO Splitter 153288 QSQ-1/4-6 Pipe diameter: 6 mm 1 pc(s)
Information
Information 2115439 FESTO Splitter 153288 QSQ-1/4-6 Pipe diameter: 6 mm 1 pc(s)
Information 2115439 FESTO Splitter 153288 QSQ-1/4-6 Pipe diameter: 6 mm 1 pc(s)
Description
This text is machine translated.











