
Number
Highlights & Details
Technical specifications
- Product weight: 32 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Splitter
- Pipe Ø
4 mm
- External thread
1/8"
- Manufacturer part #
186233
- No. of ports
3 x
- Max. operating pressure
6 bar
- Min. operating pressure
-0.95 bar
- Features
P port connector (G1/8)
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116844 FESTO Splitter 186233 QSLV3-G1/8-4 External thread: 1/8" Pipe diameter: 4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116844 FESTO Splitter 186233 QSLV3-G1/8-4 External thread: 1/8" Pipe diameter: 4 mm 1 pc(s)
Information
Information 2116844 FESTO Splitter 186233 QSLV3-G1/8-4 External thread: 1/8" Pipe diameter: 4 mm 1 pc(s)
Description
This text is machine translated.











