
Technical specifications
- Product type
Stopper cylinder
- Stroke length
30 mm
- Min. operating pressure
2 bar
- Max. operating pressure
10 bar
- Min. device temperature
5 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
8085908
- Weight
3400 g
- Size
63
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Sealant
NBR
- Pneumatics connector
G1/8"
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Non-corrosive steel
- Force (max.)
5000 N
- Max. ambient temperature
+60 °C
- Min. ambient temperature
+5 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2799857 FESTO Stopper cylinder 8085908 DFST-63-30-D-Y4-A-G2 Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 p
User & Safety Instructions
User & Safety Instructions 2799857 FESTO Stopper cylinder 8085908 DFST-63-30-D-Y4-A-G2 Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 p
Description
This text is machine translated.










