
Technical specifications
- Product type
Stopper cylinder
- Stroke length
40 mm
- Min. operating pressure
2 bar
- Max. operating pressure
10 bar
- (Ø)
80 mm
- Min. device temperature
5 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
8089690
- Weight
6350 g
- Size
80
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Sealant
NBR
- Pneumatics connector
G1/8"
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Non-corrosive steel
- Force (max.)
6000 N
- Material
Aluminium wrought alloy
- Max. ambient temperature
+60 °C
- Min. ambient temperature
+5 °C
- Operating principle
Double-acting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2799875 FESTO Stopper cylinder 8089690 DFST-80-40-L-Y4-A-S-G2 Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1
User & Safety Instructions
User & Safety Instructions 2799875 FESTO Stopper cylinder 8089690 DFST-80-40-L-Y4-A-S-G2 Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1










