
Technical specifications
- Product type
Stopper cylinder
- Stroke length
20 mm
- Min. operating pressure
2 bar
- Max. operating pressure
10 bar
- (Ø)
32 mm
- Min. device temperature
5 °C
- Device temperature (max.)
60 °C
- Manufacturer part #
8093004
- Weight
750 g
- Size
32
- Operating medium
Compressed air
- Sealant
NBR
- Pneumatics connector
G1/8"
- Enclosure material
Aluminium wrought alloy
- Piston rod material
Non-corrosive steel
- Force (max.)
1000 N
- Material
Aluminium wrought alloy
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
+5 °C
- Operating principle
Double-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2799888 FESTO Stopper cylinder 8093004 DFST-32-20-L-Y4-A-G2 Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 p
User & Safety Instructions
User & Safety Instructions 2799888 FESTO Stopper cylinder 8093004 DFST-32-20-L-Y4-A-G2 Enclosure material: Aluminium wrought alloy Stroke length: 20 mm 1 p








