There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Straight piece
6 mm
G 1/8
G1/8"
153023
6 bar
-0.95 bar
Brass
P port connector (G1/8)
80 °C
-10 °C
yes
Datasheet 1893317 FESTO Straight piece 153023 QSF-1/8-6-B Internal thread G1/8" Pipe diameter: 6 mm Thread size: G 1/8 1 pc(s)
User & Safety Instructions 1893317 FESTO Straight piece 153023 QSF-1/8-6-B Internal thread G1/8" Pipe diameter: 6 mm Thread size: G 1/8 1 pc(s)
Information 1893317 FESTO Straight piece 153023 QSF-1/8-6-B Internal thread G1/8" Pipe diameter: 6 mm Thread size: G 1/8 1 pc(s)