There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Straight piece
8 mm
G1/4"
153026
6 bar
-0.95 bar
Brass
80 °C
-10 °C
yes
Datasheet 1893320 FESTO Straight piece 153026 QSF-1/4-8-B Internal thread G1/4" Pipe diameter: 8 mm 1 pc(s)
User & Safety Instructions 1893320 FESTO Straight piece 153026 QSF-1/4-8-B Internal thread G1/4" Pipe diameter: 8 mm 1 pc(s)
Information 1893320 FESTO Straight piece 153026 QSF-1/4-8-B Internal thread G1/4" Pipe diameter: 8 mm 1 pc(s)