There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Straight piece
4 mm
6 mm
153327
2 x
6 bar
-0.95 bar
PBT
80 °C
-10 °C
Datasheet 1893435 FESTO Straight piece 153327 QSM-6-4 Pipe diameter: 4 mm, 6 mm 1 pc(s)
User & Safety Instructions 1893435 FESTO Straight piece 153327 QSM-6-4 Pipe diameter: 4 mm, 6 mm 1 pc(s)
Information 1893435 FESTO Straight piece 153327 QSM-6-4 Pipe diameter: 4 mm, 6 mm 1 pc(s)