There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
T-piece
4 mm
130782
14 bar
-0.95 bar
PBT
80 °C
-10 °C
Datasheet 1894486 FESTO T-piece 130782 QSMT-4-100 Pipe diameter: 4 mm 1 pc(s)
User & Safety Instructions 1894486 FESTO T-piece 130782 QSMT-4-100 Pipe diameter: 4 mm 1 pc(s)
Information 1894486 FESTO T-piece 130782 QSMT-4-100 Pipe diameter: 4 mm 1 pc(s)