There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Tensioner
4 mm
6 bar
Housing: aluminum pressure die-cast
13289
45 g
2 bar
Polyurethane
M5
+40 °C
-20 °C
Single-acting
not relevant
Datasheet 1896249 FESTO Tensioner 13289 EV-15/40-4 Stroke length: 4 mm 1 pc(s)
User & Safety Instructions 1896249 FESTO Tensioner 13289 EV-15/40-4 Stroke length: 4 mm 1 pc(s)
Information 1896249 FESTO Tensioner 13289 EV-15/40-4 Stroke length: 4 mm 1 pc(s)