There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Tensioner
4 mm
6 bar
Housing: aluminum pressure die-cast
-20 °C
+40 °C
13290
65 g
2 bar
Polyurethane
M5
Die cast
Aluminium
Compressed air
+40 °C
-20 °C
Single-acting
not relevant
Datasheet 1894368 FESTO Tensioner 13290 EV-15/63-4 Enclosure material: Die cast Stroke length: 4 mm 1 pc(s)
User & Safety Instructions 1894368 FESTO Tensioner 13290 EV-15/63-4 Enclosure material: Die cast Stroke length: 4 mm 1 pc(s)
Information 1894368 FESTO Tensioner 13290 EV-15/63-4 Enclosure material: Die cast Stroke length: 4 mm 1 pc(s)