
Number
Total (€ 55.45 / piece)
€ 55.45
plus VAT.
14-day return policy included
Technical specifications
- Product type
Tensioner
- Stroke length
4 mm
- Max. operating pressure
6 bar
- (Ø)
25 mm
- Min. device temperature
-10 °C
- Device temperature (max.)
+40 °C
- Manufacturer part #
150684
- Weight
24 g
- Size
25
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Sealant
TPE-U
- Pneumatics connector
M3
- Enclosure material
Aluminium (die-cast)
- Material
Aluminium
- Medium
Compressed air
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Operating principle
Single-acting
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2803682 FESTO Tensioner 150684 EV-25-4 Enclosure material: Aluminium (die-cast) Stroke length: 4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2803682 FESTO Tensioner 150684 EV-25-4 Enclosure material: Aluminium (die-cast) Stroke length: 4 mm 1 pc(s)










