
Number
Highlights & Details
EV -50-5
Technical specifications
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Tensioner
- Stroke length
5 mm
- Max. operating pressure
6 bar
- Manufacturer part #
184858
- Weight
68 g
- Operating medium
Compressed air
- Enclosure material
Aluminium (die-cast)
- Material
Aluminium (die-cast)
- Max. ambient temperature
+40 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116570 FESTO Tensioner 184858 EV-50-5 Enclosure material: Aluminium (die-cast) Stroke length: 5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116570 FESTO Tensioner 184858 EV-50-5 Enclosure material: Aluminium (die-cast) Stroke length: 5 mm 1 pc(s)
Information
Information 2116570 FESTO Tensioner 184858 EV-50-5 Enclosure material: Aluminium (die-cast) Stroke length: 5 mm 1 pc(s)
Description
This text is machine translated.











