
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Connection position: Top
- Mounting type: Via vacuum connection
- Operating pressure: -0.95 ... 0 bar
- Operating medium: Atmospheric air in accordance with ISO 8573-1:2010 [7:-:-]
- All mounting positions permitted
- Color: Transparent
- Holding force at rated operating pressure 58 N.
- Height compensation suction unit: 13.7 mm
- Corrosion resistance class KBK: 2 - moderate corrosion stress
- Food suitability: See extended material information
- Nominal operating pressure: -0.7 bar
- Nominal diameter 4 mm
- Product weight: 18 g
- Suction unit diameter 40 mm
- Suction cup: Round bellows 1.5-fold
- Suction unit volume: 11.11 cm3
- Shore hardness 60 +/- 5
- Ambient temperature: -40 ... 200 °C
- Vacuum connection: g1/4
- Screw-in screw-in material: Aluminum wrought alloy
- Material suction unit: VMQ (silicone)
- Material note: Substances containing labs contain
- Complies with RoHS
- Operating medium
Atmospheric air
- Type
1372910
- Product type
Vacuum cleaner
- Enclosure material
Aluminium wrought alloy
- Connection
G 1/4
- Max. operating pressure
-0.95 bar
- Operating temperature
-40 °C (min)
- Min. operating temperature
-40 °C
- Type
Corrosion resistance class KBK: 2 - moderate corrosion stress
- Manufacturer part #
1372910
- Operating pressure (min.)
-0.95 bar
- Sealant
VMQ (silicone)
- Weight
18 g
- Medium
Natural air
- Nominal width
4 mm
- Max. ambient temperature
+200 °C
- Min. ambient temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204726 FESTO Vacuum cleaner VASB-40-1/4-SI-B 1372910 G 1/4 Nominal width (details) 4 mm Enclosure material Aluminium wrought al
Description
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min



























