
Number
Technical specifications
- Product type
Vacuum gripper
- Operating voltage
24 V DC
- Enclosure material
Aluminium wrought alloy
- Connection
G 1/4
- Max. operating pressure
7 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Current consumption
1 W
- Manufacturer part #
8121043
- Operating pressure (min.)
2 bar
- Sealant
HNBR
NBR
- Function
closed
- Weight
300 g
- Medium
Compressed air
- Nominal width
0.95 mm
- Features
P port connector (G1/4)
- Component function
Maker
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- Operating principle
OFF/NC
- Contact type
1 maker
Documents & Downloads
Datasheet
Datasheet 2800409 FESTO Vacuum gripper OVEL-10-H-15-PQ-VM7-UA-C-A-V1V-H3-RA1 8121043 24 V DC G 1/4 Nominal width (details) 0.95 mm Enclosu
User & Safety Instructions
User & Safety Instructions 2800409 FESTO Vacuum gripper OVEL-10-H-15-PQ-VM7-UA-C-A-V1V-H3-RA1 8121043 24 V DC G 1/4 Nominal width (details) 0.95 mm Enclosu










