
Number
Technical specifications
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Manufacturer part #
8067143
IP65
- Enclosure material
Aluminium wrought alloy
- Connection
G 3/8
- Packaging type
Carton
- Medium
Compressed air
- Features
Electrically actuated
- Function
5/2 vented (in)
- Sealant
HNBR
NBR
- Control pressure (max.)
10 bar
- Control pressure (min.)
4 bar
- Max. operating pressure
8 bar
- Operating pressure (min.)
4 bar
- Nominal width
2 mm
- Media temperature (range)
-5 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
-5 °C
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-5 °C
- Weight
940 g
- Product type
Vacuum nozzle
Documents & Downloads
Datasheet
Datasheet 2800174 FESTO Vacuum nozzle VABF-S4-2-V2B1-G38-CB-VH-20-AP 8067143 G 3/8 Nominal width (details) 2 mm Enclosure material Alumini
User & Safety Instructions
User & Safety Instructions 2800174 FESTO Vacuum nozzle VABF-S4-2-V2B1-G38-CB-VH-20-AP 8067143 G 3/8 Nominal width (details) 2 mm Enclosure material Alumini
Description
This text is machine translated.






