
Number
Technical specifications
- Product type
Vacuum nozzle
- Operating voltage
30 V
- Enclosure material
Aluminium wrought alloy
- Connection
G 3/8
- Max. operating pressure
8 bar
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Manufacturer part #
8067142
- Operating pressure (min.)
4 bar
- Sealant
HNBR
NBR
- Function
5/2 vented (in)
- Weight
955 g
- Media temperature (range)
-5 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
-5 °C
- Medium
Compressed air
- Nominal width
3 mm
- Features
Electrically actuated
IP65
- Control pressure (max.)
10 bar
- Control pressure (min.)
4 bar
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-5 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2800172 FESTO Vacuum nozzle VABF-S4-2-V2B1-G38-CB-VH-30-A 8067142 30 V G 3/8 Nominal width (details) 3 mm Enclosure material Alu
User & Safety Instructions
User & Safety Instructions 2800172 FESTO Vacuum nozzle VABF-S4-2-V2B1-G38-CB-VH-30-A 8067142 30 V G 3/8 Nominal width (details) 3 mm Enclosure material Alu










