
Number
Technical specifications
- Type
8067141
- Product type
Vacuum nozzle
- Enclosure material
Aluminium wrought alloy
- Connection
G 3/8
- Max. operating pressure
8 bar
- Manufacturer part #
8067141
- Operating pressure (min.)
4 bar
- Sealant
HNBR
NBR
- Function
5/2 vented (in)
- Weight
955 g
- Media temperature (range)
-5 up to 50 °C
- Max. media temperature
50 °C
- Media temperature (min.)
-5 °C
- Medium
ISO 8573-1:2010 [1:4:1] compliance
- Nominal width
2 mm
- Features
Electrically actuated
IP65
- Control pressure (max.)
10 bar
- Control pressure (min.)
4 bar
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-5 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2800170 FESTO Vacuum nozzle VABF-S4-2-V2B1-G38-CB-VL-20-A 8067141 G 3/8 Nominal width (details) 2 mm Enclosure material Aluminiu
User & Safety Instructions
User & Safety Instructions 2800170 FESTO Vacuum nozzle VABF-S4-2-V2B1-G38-CB-VL-20-A 8067141 G 3/8 Nominal width (details) 2 mm Enclosure material Aluminiu
Description
This text is machine translated.










