
Highlights & Details
Technical specifications
- Muffler type: Closed
- Fastening method: Optional:
- With through hole
- With internal thread
- Ventilation time at nominal operating pressure: 0.15 s.
- Operating pressure: 2 ... 8 bar
- Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
- Operating voltage range DC: 21.6 ... 26.4 V
- All mounting positions permitted
- Duty cycle: 1
- Ejector characteristic: High vacuum
- Electrical connection: Connector
- Filter size<: = 40 µm
- Manual override: Momentary
- Note on operating and control medium: Oiled operation not possible
- Integrated function: Discharge pulse valve electrical
- Choke
- Power-on valve
- Filters
- Check valve
- Corrosion resistance class KBK: 2 - moderate corrosion stress
- Max. Vacuum 0.85
- Medium temperature: 0 ... 60 °C
- Nominal operating pressure 6 bar
- Nominal diameter Laval nozzle: 2 mm
- Pneumatic connection 1: g1/4
- Pneumatic connection 3: Integrated silencer
- Product weight: 350 g
- Pitch: 22 mm
- IP65 rating
- Ambient temperature: 0 ... 60 °C
- Vacuum connection: G3 / 8
- Valve function: Closed
- Material seals: NBR
- Material: Nickel-plated brass
- Material filter: PA
- Material filter housing: PC
- Material casing: Aluminum wrought alloy
- Material piston: POM
- Material Muffler: PE
- POM
- Material jet nozzle: Nickel-plated brass
- Material information: Free of copper and PTFE
- Complies with RoHS
- Approval: C UL us - Recognized (OL)
- Operating medium
Compressed Air
- Type
162510
- Product type
Vacuum nozzle
- Operating voltage
26.4 V DC
- Enclosure material
Aluminium wrought alloy
- Connection
G 1/4
Muffler
- Max. operating pressure
8 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Type
Corrosion resistance class KBK: 2 - moderate corrosion stress
- Manufacturer part #
162510
- Operating pressure (min.)
2 bar
- Max. operating voltage
26.4 V DC
- Min. operating voltage
21.6 V DC
- Sealant
NBR
- Time interval setting
100 %
- Function
closed
- Weight
350 g
- Media temperature (range)
0 up to 60 °C
- Max. media temperature
60 °C
- Media temperature (min.)
0 °C
- Medium
Compressed air
- Nominal width
2 mm
- Features
P port connector (G1/4)
IP65
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Operating principle
OFF/NC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203682 FESTO Vacuum nozzle VADMI-200 162510 26.4 V DC G 1/4, Muffler Nominal width (details) 2 mm Enclosure material Aluminium




























