Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

VPEV-W-KL-LED-GH
Compressed Air
Vacuum switch
-0.8 bar
0.2 bar
-0.8 up to 0.2 bar
Corrosion resistance class KBK: 2-moderate corrosion stress
152619
30 V
M5
56 g
IP20
Screw terminal
4
M5
30 V
60 °C
0 °C
yes
Datasheet 1945600 FESTO Vacuum switch 152619 VPEV-W-KL-LED-GH M5 -0.8 up to 0.2 bar 1 pc(s)
User & Safety Instructions 1945600 FESTO Vacuum switch 152619 VPEV-W-KL-LED-GH M5 -0.8 up to 0.2 bar 1 pc(s)