
Number
Highlights & Details
Technical specifications
- Size: 25
- Type
533637
- Product type
Valve cover assembly kit
- Enclosure material
Aluminium wrought alloy
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Manufacturer part #
533637
- Size
25
- Weight
1770 g
- Material
Aluminium wrought alloy
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2118343 FESTO Valve cover assembly kit BSD-HSP-25 533637 Enclosure material Aluminium wrought alloy
User & Safety Instructions
User & Safety Instructions 2118343 FESTO Valve cover assembly kit BSD-HSP-25 533637 Enclosure material Aluminium wrought alloy
Information
Information 2118343 FESTO Valve cover assembly kit BSD-HSP-25 533637 Enclosure material Aluminium wrought alloy
Description
This text is machine translated.







