
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
#####Verschlussschraube
- Operating temperature
-20 °C (min)
- Min. operating temperature
-20 °C
- Manufacturer part #
8085674
- Max. operating pressure
16 bar
- Operating pressure (min.)
-0.95 bar
- Pressure range
-0.95 up to 16 bar
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Enclosure material
Non-corrosive steel
- Weight
11 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801994 FESTO #####Verschlussschraube 8085674 NPQR-BK-G14 -0.95 up to 16 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801994 FESTO #####Verschlussschraube 8085674 NPQR-BK-G14 -0.95 up to 16 bar 1 pc(s)


























