
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
VABF-L1-P3A3-M7
Technical specifications
- Product weight: 220 g
- Pitch: 10.5 mm
- Pneumatic connection: M7
- Product type
Vertical feeder
- Content
1 pc(s)
- Manufacturer part #
574592
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- No. of ports
1 x
- Min. operating pressure
-0.9 bar
- Max. operating pressure
10 bar
- Material
Aluminium wrought alloy
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2121665 FESTO Vertical feeder VABF-L1-P3A3-M7 574592 No. of ports: 1 x 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2121665 FESTO Vertical feeder VABF-L1-P3A3-M7 574592 No. of ports: 1 x 1 pc(s)
Description
Vertical supply plate VABF-L1-P3A3-M7 grid dimension = 10.5 mm, Max. Number of valve seats = 1, Operating pressure = 0.9 - 10 bar, corrosion resistance class KBK = 2 - moderate corrosion stress, approval = (* RCM mark, * c CSA us (oil), *C UL US recognized (oil))
This text is machine translated.
This text is machine translated.































