
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
VABF-S2-2-P1A 14-G12
Technical specifications
- Width 54 mm
- IP65 rating
- Ambient temperature: -5 °C to +50 °C
- Product weight: 605 g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Vertical feeder
- Content
1 pc(s)
- Manufacturer part #
8000549
- Type
Corrosion resistance class KBK: 0 - no corrosion stress
- Min. operating pressure
-0.9 bar
- Max. operating pressure
10 bar
- Operating medium
Compressed air
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Material
Aluminium (die-cast)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2124473 FESTO Vertical feeder VABF-S2-2-P1A14-G12 8000549 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2124473 FESTO Vertical feeder VABF-S2-2-P1A14-G12 8000549 1 pc(s)
Description
Vertical supply plate VABF-S2-2-P1A 14-G12 Width = 54 mm, based on standard = ISO 5599-2, mounting position=any, pneumatic height concatenation = Alternative pressure supply for 1 and 14, operating pressure = 0.9 - 10 bar.
This text is machine translated.
This text is machine translated.































