
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
VABF-S3-2-P1A3-G18
Technical specifications
- Width 18 mm
- IP65 rating
- Ambient temperature: -5 °C to +50 °C
- Product weight: 146 g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Vertical feeder
- Content
1 pc(s)
- Manufacturer part #
544435
- Type
Corrosion resistance class KBK: 0 - no corrosion stress
- Min. operating pressure
-0.9 bar
- Max. operating pressure
10 bar
- Operating medium
Compressed air
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Material
Aluminium (die-cast)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2119405 FESTO Vertical feeder VABF-S3-2-P1A3-G18 544435 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2119405 FESTO Vertical feeder VABF-S3-2-P1A3-G18 544435 1 pc(s)
Description
Vertical supply plate VABF-S3-2-P1A3-G18 for valve island VDMA-01/02, standard 15407-1, for mounting between daisy chain connection image to disk and valve. Width = 18 mm, based on standard ISO 15407-1, mounting position ==any, pneumatic height concatenation = Alternative pressure supply for 1, Operating pressure = 0.9 - 10 bar.
This text is machine translated.
This text is machine translated.































