
Number
Total (€ 138.65 / piece)
€ 138.65
plus VAT.
14-day return policy included
Highlights & Details
VABF-S2-1-L1D1-C
Technical specifications
- Width 43 mm
- IP65 rating
- Ambient temperature: -5 °C to +50 °C
- Product weight: 600 g
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Vertical pressure limiter
- Content
1 pc(s)
- Manufacturer part #
546096
- Type
Corrosion resistance class KBK: 0 - no corrosion stress
- Min. device temperature
-5 °C
- Device temperature (max.)
50 °C
- Min. operating pressure
-0.9 bar
- Max. operating pressure
10 bar
- Operating medium
Compressed air
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Material
Aluminium (die-cast)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2119426 FESTO Vertical pressure limiter VABF-S2-1-L1D1-C 546096 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2119426 FESTO Vertical pressure limiter VABF-S2-1-L1D1-C 546096 1 pc(s)
Description
Vertical printing locking plate VABF-S2-1-L1D1-C for valve island VTSA, standard connection diagram after 5599-1, 5599-2, for mounting between daisy chain plate and valve, supply pressure of the island is blocked off. Width = 43 mm, based on standard = ISO 5599-2, mounting position=any, pneumatic height concatenation = shut-off for 1, Operating pressure = 0.9 - 10 bar.
This text is machine translated.
This text is machine translated.











