
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 265.00 / piece)
€ 265.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
MANUAL LEVER VALVE VHEF-HS-B52-G14
Technical specifications
- Mounting type: With Through Hole
- Operating medium
Compressed Air
- Min. display range
-0.95 bar
- Display range (max.)
10 bar
- Type
Class 1 - Low corrosion stress corrosion resistance: KBK
- Manufacturer part #
4165864
- Connection
G 1/4
- Max. operating pressure
10 bar
- Operating pressure (min.)
-0.95 bar
- Pressure range
-0.95 up to 10 bar
- Operation type
manually
- Sealant
NBR
- Max. flow
1200 l/min
- Function
5/2 bi-stable
- Enclosure material
Aluminium wrought alloy
- Weight
298 g
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Nominal width
7 mm
- Width
20 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Operation
manual
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2124230 FESTO VHEF-HS-B52-G14 Manually operated valve -0.95 up to 10 bar 1 pc(s)
Description
Manual lever valve VHEF-HS-B52-G14 valve function = 5/2 bi-stable, operating method = manual, Width = 20 mm, normal rated flow = 1200 l/min, Operating pressure = -0,95 - 10 bar
This text is machine translated.
This text is machine translated.













