Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed Air
Manual control valve
-0.95 bar
10 bar
Class 1 - Low corrosion stress corrosion resistance: KBK
4165865
G 1/8
10 bar
-0.95 bar
-0.95 up to 10 bar
manually
NBR
700 l/min
5/3 normally open
Aluminium wrought alloy
265 g
+60 °C
-10 °C
5.2 mm
20 mm
+60 °C
-10 °C
manual
not relevant
User & Safety Instructions 2124231 FESTO VHEF-HS-B53C-G18 Manually operated valve -0.95 up to 10 bar 1 pc(s)