Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed Air
Class 1 - Low corrosion stress corrosion resistance: KBK
4500001
G 1/8
10 bar
-0.95 bar
-0.95 up to 10 bar
manually
NBR
750 l/min
5/2 mono-stable
Aluminium wrought alloy
185 g
+60 °C
-10 °C
5.2 mm
20 mm
+60 °C
-10 °C
manual
not relevant
User & Safety Instructions 2124287 FESTO VHEF-L-M52-M-G18 Pushbutton valve -0.95 up to 10 bar 1 pc(s)